Parametric results for: 24FC16HT-I/SN under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 24fc16htisn
Select parts from the table below to compare.
Compare
Compare
24FC16HT-I/SN
Microchip Technology Inc
$0.3160 Yes Active 2.048 kbit 8 256X8 5 V 1 MHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 8 1 256 256 words SYNCHRONOUS OPEN-DRAIN SERIAL 5 V NO I2C 3 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 e3 1 85 °C -40 °C 260 AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.32.00.51 2019-12-11 Microchip