Filter Your Search
1 - 3 of 3 results
![]() |
24C01CT-I/MS
Microchip Technology Inc
|
$0.4083 Buy | Yes | Yes | Active | 1.024 kbit | 8 | 128X8 | 5 V | 5 V | 400 kHz | EEPROM | DATA RETENTION > 200 YEARS, 1000000 ERASE/WRITE CYCLES GUARANTEED | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 1 ms | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | 8 | compliant | Microchip | |||||||||
![]() |
24C01CTI/MS
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Active | 1.024 kbit | 8 | 128X8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 128 | 128 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 5 µA | 3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 1 ms | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.19 | SQUARE | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | 8 | compliant | ROHS COMPLIANT, PLASTIC, MSOP-8 | EAR99 | 8542.32.00.51 | |||||
|
24C01CT-I/MSG
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Active | 1.024 kbit | 8 | 128X8 | 5 V | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 128 | 128 words | SERIAL | I2C | 50 µA | 3 µA | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 |