Filter Your Search
1 - 1 of 1 results
![]() |
24C01CT-E/SNA23G
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Active | 1.024 kbit | 8 | 128X8 | 5 V | 100 kHz | EEPROM | DATA RETENTION > 200 YEARS, 1000000 ERASE/WRITE CYCLES GUARANTEED | 200 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 1.5 ms | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 |