Filter Your Search
1 - 2 of 2 results
![]() |
24C01C/SN
Microchip Technology Inc
|
$0.3532 | Yes | Yes | Active | 1.024 kbit | 8 | 128X8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | 5 V | I2C | 50 µA | 3 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 1 ms | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||
|
24C01C/SNG
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.024 kbit | 8 | 128X8 | 5 V | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 128 | 128 words | SERIAL | I2C | 50 µA | 3 µA | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 |