Parametric results for: 24AA02-I/PG under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 24aa02ipg
Select parts from the table below to compare.
Compare
Compare
24AA02-I/PG
Microchip Technology Inc
Check for Price Yes Yes Active 2.048 kbit 8 256X8 2.5 V 100 kHz EEPROM 200 1000000 Write/Erase Cycles 1010XXXR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDIP-T8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.27 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant EAR99 8542.32.00.51