Filter Your Search
1 - 3 of 3 results
|
229.250PMXP
Littelfuse Inc
|
Check for Price Buy | Yes | Active | 250 V | 250 mA | SLOW | ELECTRIC FUSE | 35 A | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | Tin (Sn) | END CAP | 14.48 mm | 4.5 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | |||||
|
229.250P
Littelfuse Inc
|
Check for Price Buy | Yes | Obsolete | 250 V | 250 mA | SLOW | ELECTRIC FUSE | 35 A | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | INLINE/HOLDER | NO | Tin (Sn) | END CAP | 14.48 mm | 4.5 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | ||||||
|
0229.250P
Littelfuse Inc
|
Check for Price Buy | Yes | Obsolete | 250 V | 125 V | 250 mA | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | INDICATOR | 35 A | CE; CSA; UL | 125 °C | -55 °C | INLINE/HOLDER | NO | Nickel (Ni) | END CAP | 14.48 mm | 4.5 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 |