Parametric results for: 20ctq150strrpbf under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 20ctq150strrpbf
Select parts from the table below to compare.
Compare
Compare
20CTQ150STRRPBF
Vishay Intertechnologies
Check for Price Yes Obsolete 10 A 660 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 150 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY HIGH POWER 1.03 kA 1 Not Qualified R-PSSO-G2 e3 1 175 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE VISHAY INTERTECHNOLOGY INC SFM R-PSSO-G2 3 unknown EAR99 8541.10.00.80
VS-20CTQ150STRRPBF
Vishay Intertechnologies
Check for Price Yes Yes Obsolete 10 A 660 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 150 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY HIGH POWER 1.03 kA 1 Not Qualified R-PSSO-G2 e3 1 175 °C -55 °C 260 10 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE VISHAY INTERTECHNOLOGY INC SFM HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3 3 compliant EAR99 8541.10.00.80
20CTQ150STRRPBF
International Rectifier
Check for Price Yes Yes Transferred 10 A 660 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 150 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 1.03 kA 1 Not Qualified R-PSSO-G2 e3 1 175 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INTERNATIONAL RECTIFIER CORP TO-263 R-PSSO-G2 3 compliant EAR99 8541.10.00.80