Filter Your Search
1 - 10 of 18 results
|
VS-20CTH03STRR-M3
Vishay Intertechnologies
|
$1.3574 | Yes | Active | 10 A | 1.25 V | 35 ns | 20 µA | SILICON | 300 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 300 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | HYPER FAST RECOVERY | 120 A | 1 | 300 V | R-PSSO-G2 | TO-263AB | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | 2018-01-29 | Vishay | |||||||||||
|
VS-20CTH03STRL-M3
Vishay Intertechnologies
|
$1.3574 | Yes | Active | 10 A | 1.25 V | 35 ns | 20 µA | SILICON | 300 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 300 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | HYPER FAST RECOVERY | 120 A | 1 | 300 V | R-PSSO-G2 | TO-263AB | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | 2018-01-29 | Vishay | |||||||||||
|
VS-20CTH03S-M3
Vishay Intertechnologies
|
$1.3674 | Yes | Active | 10 A | 1.25 V | 35 ns | 20 µA | SILICON | 300 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 300 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | HYPER FAST RECOVERY | 120 A | 1 | 300 V | R-PSSO-G2 | TO-263AB | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | 2018-01-29 | Vishay | |||||||||||
|
VS-20CTH03STRLHM3
Vishay Intertechnologies
|
$1.5838 | Yes | Active | 10 A | 1.25 V | 31 ns | 20 µA | SILICON | 300 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 300 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | HYPER FAST RECOVERY | 120 A | 1 | 300 V | R-PSSO-G2 | AEC-Q101 | TO-263AB | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | 2016-07-19 | Vishay | D2PAK-3/2 | ||||||||
|
VS-20CTH03STRRHM3
Vishay Intertechnologies
|
$1.5838 | Yes | Active | 10 A | 1.25 V | 31 ns | 20 µA | SILICON | 300 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 300 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | HYPER FAST RECOVERY | 120 A | 1 | 300 V | R-PSSO-G2 | AEC-Q101 | TO-263AB | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | 2016-07-19 | Vishay | D2PAK-3/2 | ||||||||
|
VS-20CTH03SHM3
Vishay Intertechnologies
|
$1.7681 | Yes | Active | 10 A | 1.25 V | 31 ns | 20 µA | SILICON | 300 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 300 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | HYPER FAST RECOVERY | 120 A | 1 | 300 V | R-PSSO-G2 | AEC-Q101 | TO-263AB | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | 2016-07-19 | Vishay | D2PAK-3/2 | ||||||||
![]() |
20CTH03STRR
International Rectifier
|
Check for Price | No | Transferred | 10 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 300 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | HYPER FAST RECOVERY | 120 A | 1 | Not Qualified | R-PSSO-G2 | TO-263AB | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | PLASTIC, SMD-220, D2PAK-3 | D2PAK | 4 | ||||||||||||||
![]() |
VS-20CTH03SPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 10 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 300 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | HFRHP | 120 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | -65 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | HALOGEN FREE AND ROHS COMPLIANT, TO-220, D2PAK-3 | SFM | 3 | |||||||||
![]() |
VS-20CTH03STRLPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 10 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 300 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | HFRHP | 120 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | -65 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | HALOGEN FREE AND ROHS COMPLIANT, TO-220, D2PAK-3 | SFM | 3 | |||||||||
![]() |
VS-20CTH03STRRPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 10 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 300 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | HFRHP | 120 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | -65 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | HALOGEN FREE AND ROHS COMPLIANT, TO-220, D2PAK-3 | SFM | 3 |