Filter Your Search
1 - 2 of 2 results
|
20021311-00010T4LF
Amphenol FCi
|
$0.7169 Buy | Yes | Active | 10 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1684 N | 1 GΩ | .199882 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 9.8u inch | SOLDER | 0.118 inch | 0.173 inch | 0.268 inch | 0.094 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||
|
20021311-00010T4LF
Amphenol Communications Solutions
|
$0.8086 Buy | Yes | Active | 10 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1684 N | 1 GΩ | .199882 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 9.8u inch | SOLDER | 0.118 inch | 0.173 inch | 0.268 inch | 0.094 inch | AMPHENOL COMMUNICATIONS SOLUTIONS | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 10 | Amphenol Communications Solutions |