Parametric results for: 20021212-00060T9LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: 2002121200060t9lf
Select parts from the table below to compare.
Compare
Compare
20021212-00060T9LF
Amphenol FCi
Check for Price Buy Yes Active 60 2 1.27 mm 2 30 mΩ 1 A MALE 100 Cycles BOARD POLYETHYLENE GOLD (1) OVER PALLADIUM NICKEL (30) RIGHT ANGLE BOARD CONNECTOR SHROUDED 700VAC V NO 2.1684 N 1 GΩ POLARIZED HOUSING .1946 N NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm 30u inch SOLDER 0.209 inch 1.625 inch 0.09 inch FCI LEAD FREE compliant EAR99 8536.69.40.40 8536.69.40.40 3.7 Military: -55C to +125C RoHS 2 (2011/65/EU) 2016-06-20 DRC Conflict Free CMRT V6.40 UL
20021212-00060T9LF
Amphenol Communications Solutions
Check for Price Buy Yes Active 60 2 1.27 mm 2 30 mΩ 1 A MALE 100 Cycles BOARD POLYETHYLENE GOLD (1) OVER PALLADIUM NICKEL (30) RIGHT ANGLE BOARD CONNECTOR SHROUDED 700VAC V NO 2.1684 N 1 GΩ POLARIZED HOUSING .1946 N NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm 30u inch SOLDER 0.209 inch 1.625 inch 0.09 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40 8536.69.40.40 3.7 Military: -55C to +125C RoHS 2 (2011/65/EU) 2016-06-20 DRC Conflict Free CMRT V6.40 UL