Parametric results for: 1smb5923bt3g under Zener Diodes

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 1smb5923bt3g
Select parts from the table below to compare.
Compare
Compare
1SMB5923BT3G
onsemi
$0.1023 Buy Yes Yes Active 45.7 mA 3 W 8.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 3.5 Ω 5 % Not Qualified R-PDSO-L2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN L BEND DUAL ONSEMI SMB LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN 2 403A-03 not_compliant EAR99 8541.10.00.50 onsemi
SZ1SMB5923BT3G
onsemi
$0.3846 Buy Yes Yes Active 45.7 mA 3 W 8.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 3.5 Ω 5 % R-PDSO-L2 e3 AEC-Q101 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed L BEND DUAL ONSEMI SMB LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN 2 403A-03 not_compliant EAR99 8541.10.00.50 onsemi
SZ1SMB5923BT3G-VF01
onsemi
Check for Price Buy Yes Active 1.5 V 45.7 mA 5 µA 550 mW 8.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 3.5 Ω 400 Ω 6.5 V 5 % R-PDSO-C2 e3 AEC-Q101 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL ONSEMI SMB, 2 PIN not_compliant EAR99 8541.10.00.50 2018-07-11
SM1SMB5923BT3G
onsemi
Check for Price Buy Active 1.5 V 45.7 mA 5 µA 550 mW 8.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 3.5 Ω 400 Ω 6.5 V 5 % R-PDSO-C2 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL ON SEMICONDUCTOR SMB, 2 PIN compliant EAR99 8541.10.00.50