Parametric results for: 1smb18cat3g under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: 1smb18cat3g
Select parts from the table below to compare.
Compare
Compare
SZ1SMB18CAT3G
Littelfuse Inc
$0.3286 Yes Active 29.2 V 5 µA 1.5 W 21.06 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 18 V 1 ZENER 22.1 V 600 W 18 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2; UL RECOGNIZED DO-214AA 1 175 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL LITTELFUSE INC SMB, 2 PIN unknown EAR99 8541.10.00.50 LITTELFUSE
1SMB18CAT3G
Littelfuse Inc
Check for Price Yes Obsolete 550 mW SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 18 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE 22.1 V 600 W Not Qualified R-PDSO-C2 UL RECOGNIZED NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL LITTELFUSE INC SMB, 2 PIN unknown EAR99 8541.10.00.50 LITTELFUSE
1SMB18CAT3G
onsemi
Check for Price Yes Yes Transferred 29.2 V 550 mW 21.05 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 18 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE 22.1 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL ONSEMI LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN not_compliant EAR99 8541.10.00.50 onsemi 2 403C-01
SZ1SMB18CAT3G
onsemi
Check for Price Yes Yes Transferred 550 mW SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 18 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 22.1 V 600 W R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL ONSEMI SMB, 2 PIN not_compliant EAR99 8541.10.00.50 403C-01