Filter Your Search
1 - 1 of 1 results
|
1SE2-6
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | 5 A | 30 V | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL PLUNGER | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 4.73 N | 1.27 mm | PANEL MOUNT | 1.35 mm | CORROSION PROOF; EPOXY TERMINAL SEALED | NO | WIRE | 8.79 mm | 15.24 mm | 22.25 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 |