Parametric results for: 1n6285c-b under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 1n6285cb
Select parts from the table below to compare.
Compare
Compare
1N6285C-B
Micro Commercial Components
Check for Price No Obsolete e0 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS unknown EAR99 8541.10.00.50
1N6285C-BP
Micro Commercial Components
Check for Price Yes Yes Obsolete 5 W SILICON 35.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 31.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 42.9 V 1.5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-201AE 150 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP unknown EAR99 8541.10.00.50 DO-201AE PLASTIC PACKAGE-2 2