Parametric results for: 1n6285c under Transient Suppressors

Filter Your Search

1 - 10 of 85 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 1n6285c
Select parts from the table below to compare.
Compare
Compare
1N6285CA-XX-TR30
Taitron Components Inc
Check for Price Buy Yes Active TRANS VOLTAGE SUPPRESSOR DIODE TAITRON COMPONENTS INC unknown EAR99 8541.10.00.50
1N6285CAS
EIC Semiconductor Inc
Check for Price Buy Yes Contact Manufacturer EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
1N6285CAHR
Digitron Semiconductors
Check for Price Buy No Active 53.9 V 1 µA 1.52 W 39.05 V SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 33.3 V 1 AVALANCHE HIGH RELIABILITY 41 V 1.5 kW 33.3 V O-XALF-W2 MIL-19500 DO-201 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL DIGITRON SEMICONDUCTORS unknown EAR99 8541.10.00.50
1N6285CA
MDE Semiconductor Inc
Check for Price Buy Active MDE SEMICONDUCTOR INC unknown EAR99 8541.10.00.50
1N6285CA
Micro Commercial Components
Check for Price Buy No Obsolete 5 W SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 33.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 41 V 1.5 kW Not Qualified O-PALF-W2 e0 UL RECOGNIZED DO-201AE 240 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP unknown EAR99 8541.10.00.50 DO-201AE PLASTIC PACKAGE-2 2
1N6285CAE3TR
Microsemi Corporation
Check for Price Buy Yes Yes Obsolete 1.52 W SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 33.3 V 1 AVALANCHE HIGH RELIABILITY 41 V 1.5 kW Not Qualified O-PALF-W2 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM PURE MATTE TIN WIRE AXIAL MICROSEMI CORP compliant EAR99 8541.10.00.50 O-PALF-W2 2 CASE 1
1N6285CA
Vishay Semiconductors
Check for Price Buy No Obsolete 56.4 V 6.5 W 39.05 V SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 33.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 41 V 1.5 kW Not Qualified O-PALF-W2 e0 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL GENERAL SEMICONDUCTOR INC unknown
1N6285CA
Surge Components Inc
Check for Price Buy Active SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE Not Qualified O-PALF-W2 DO-201AE ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SURGE COMPONENTS INC compliant EAR99 8541.10.00.50
1N6285C
Semitronics Corp
Check for Price Buy Contact Manufacturer SILICON 35.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE 42.9 V 1.5 kW Not Qualified O-PALF-W2 DO-13 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SEMITRONICS CORP unknown EAR99 8541.10.00.50 PLASTIC PACKAGE-2 2
1N6285CHR
Digitron Semiconductors
Check for Price Buy No Active 56.4 V 1 µA 1.52 W 39 V SILICON 35.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 31.6 V 1 AVALANCHE HIGH RELIABILITY 42.9 V 1.5 kW 31.6 V O-XALF-W2 MIL-19500 DO-201 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL DIGITRON SEMICONDUCTORS unknown EAR99 8541.10.00.50