Parametric results for: 1n6158 under Transient Suppressors

Filter Your Search

1 - 10 of 177 results

|
-
-
-
-
-
-
Manufacturer Part Number: 1n6158
Select parts from the table below to compare.
Compare
Compare
1N6158AUS
Microchip Technology Inc
$13.3507 Buy No Active 3 W SILICON 44.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 35.8 V 1 AVALANCHE HIGH RELIABILITY 1.5 kW Not Qualified O-LELF-R2 e0 MIL-19500/516 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, D-5C, G-MELF-2 compliant
1N6158US
Microchip Technology Inc
$13.3757 Buy No Active 3 W SILICON 42.47 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 35.8 V 1 AVALANCHE HIGH RELIABILITY 1.5 kW Not Qualified O-LELF-R2 e0 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, D-5C, G-MELF-2 compliant
JAN1N6158A
Microchip Technology Inc
$16.6280 Buy No Active 3 W SILICON 44.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 35.8 V 1 AVALANCHE HIGH RELIABILITY 1.5 kW Qualified O-LALF-W2 e0 MIL-19500 175 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
JAN1N6158
Microchip Technology Inc
$16.6587 Buy No Active 3 W SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 35.8 V 1 AVALANCHE HIGH RELIABILITY 1.5 kW Qualified O-LALF-W2 e0 MIL-19500 175 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
JAN1N6158US
Microchip Technology Inc
$20.0903 Buy No Active SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 35.8 V 1 AVALANCHE 1.5 kW Qualified O-LELF-R2 e0 MIL ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC MELF-2 compliant
JAN1N6158AUS
Microchip Technology Inc
$20.0903 Buy No Active SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 35.8 V 1 AVALANCHE 1.5 kW Qualified O-LELF-R2 e0 MIL ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC MELF-2 compliant
1N6158A
Microchip Technology Inc
$20.1374 Buy No Active 3 W SILICON 44.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 35.8 V 1 AVALANCHE HIGH RELIABILITY 1.5 kW Not Qualified O-LALF-W2 e0 175 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
1N6158AE3
Microchip Technology Inc
$20.3366 Buy Yes Active 3 W SILICON 44.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 35.8 V 1 AVALANCHE HIGH RELIABILITY 1.5 kW O-LALF-W2 e3 175 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
1N6158
Microchip Technology Inc
$20.3366 Buy No Active 3 W SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 35.8 V 1 AVALANCHE HIGH RELIABILITY 1.5 kW Not Qualified O-LALF-W2 e0 175 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
JANTX1N6158A
Microchip Technology Inc
$23.1183 Buy No Active 3 W SILICON 44.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 35.8 V 1 AVALANCHE HIGH RELIABILITY 1.5 kW Qualified O-LALF-W2 e0 MIL-19500 175 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant