Parametric results for: 1n6118 under Transient Suppressors

Filter Your Search

1 - 10 of 209 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 1n6118
Select parts from the table below to compare.
Compare
Compare
1N6118AUS
Microchip Technology Inc
$13.0164 No Active 2 W SILICON 31.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 25.1 V 1 AVALANCHE HIGH RELIABILITY 500 W Not Qualified O-LELF-R2 e0 MIL-19500/516 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, D-5B, E-MELF-2 compliant
JAN1N6118A
Microchip Technology Inc
$13.0314 No Active 45.7 V 1 µA 3 W 33 V SILICON 31.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 25 V 1 AVALANCHE HIGH RELIABILITY 500 W Qualified O-XALF-W2 MIL-19500/516 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
JAN1N6118
Microchip Technology Inc
$13.0314 No Active 47.7 V 1.5 W 33 V SILICON 29.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 25 V 1 AVALANCHE LOW IMPEDANCE 500 W Qualified O-LALF-W2 e0 MIL-19500/516 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
1N6118US
Microchip Technology Inc
$13.0414 No Active 47.7 V 2 W 33 V SILICON 29.83 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 25.1 V 1 AVALANCHE HIGH RELIABILITY 500 W Not Qualified O-LELF-R2 e0 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, D-5B, E-MELF-2 compliant
1N6118
Microchip Technology Inc
$15.0225 No Active 47.7 V 2 W 33 V SILICON 31.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 25.1 V 1 AVALANCHE HIGH RELIABILITY 500 W Not Qualified O-LALF-W2 e0 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, E PACKAGE-2 compliant
1N6118A
Microchip Technology Inc
$15.1575 No Active 2 W SILICON 31.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 25.1 V 1 AVALANCHE HIGH RELIABILITY 500 W Not Qualified O-LALF-W2 e0 175 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, B PACKAGE-2 compliant
1N6118A/TR
Microchip Technology Inc
$15.2075 Active 2 W SILICON 31.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 25.1 V 1 AVALANCHE HIGH RELIABILITY 500 W Not Qualified O-LALF-W2 e0 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC unknown EAR99 8541.10.00.50
1N6118AE3
Microchip Technology Inc
$15.2239 Yes Active 2 W SILICON 31.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 25.1 V 1 AVALANCHE HIGH RELIABILITY 500 W O-LALF-W2 e3 175 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, HERMETIC SEALED, GLASS, B PACKAGE-2 compliant
JAN1N6118AUS
Microchip Technology Inc
$17.3086 No Active 45.7 V 1 µA 2 W SILICON 31.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 25.1 V 1 AVALANCHE HIGH RELIABILITY 500 W 25.1 V Qualified O-LELF-R2 e0 MIL-19500 175 °C -55 °C 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC MELF-2 compliant
JAN1N6118US
Microchip Technology Inc
$17.3086 No Active 48 V 1 µA 2 W SILICON 31.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 25.1 V 1 AVALANCHE HIGH RELIABILITY 500 W 25.1 V Qualified O-LELF-R2 e0 MIL-19500 175 °C -55 °C 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC MELF-2 compliant