Filter Your Search
1 - 2 of 2 results
![]() |
1N5933BPE3/TR12
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 17 mA | 1 µA | 1.19 W | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 17.5 Ω | 650 Ω | 16.7 V | 5 % | O-PALF-W2 | e3 | MIL-STD-750 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||
|
1N5933BPE3/TR12
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 17 mA | 1 µA | 1.19 W | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 17.5 Ω | 650 Ω | 16.7 V | 5 % | O-PALF-W2 | e3 | MIL-STD-750 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-41, 2 PIN | compliant |