Parametric results for: 1n5538b under Zener Diodes

Filter Your Search

1 - 10 of 176 results

|
-
-
Manufacturer Part Number: 1n5538b
Select parts from the table below to compare.
Compare
Compare
1N5538B
Microchip Technology Inc
$5.6012 Buy No Active 1 mA 10 nA 500 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 100 Ω 5 % Not Qualified O-XALF-W2 e0 MIL-19500/437E DO-35 1 200 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-7, 2 PIN compliant
JAN1N5538B-1
Microchip Technology Inc
$5.6862 Buy No Active 1 mA 500 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 5 % Qualified O-LALF-W2 e0 MIL-19500 DO-204AH 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, DO-35, 2 PIN compliant
1N5538B/TR
Microchip Technology Inc
$5.7834 Buy No Active 1 mA 480 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE LOW NOISE 5 % Not Qualified O-LALF-W2 e0 DO-204AH 1 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, DO-35, 2 PIN compliant
JAN1N5538B-1/TR
Microchip Technology Inc
$5.8626 Buy No Active 1 mA 10 nA 500 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICAL BONDED 100 Ω 16.2 V 5 % O-LALF-W2 e0 MIL-PRF-19500; MIL-STD-750 DO-204AH 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-35, 2 PIN compliant
1N5538BUR-1
Microchip Technology Inc
$6.6796 Buy No Active 1 mA 500 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 AVALANCHE METALLURGICALLY BONDED 5 % Not Qualified O-LELF-R2 e0 DO-213AA 1 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, MLL34, MELF-2 compliant
1N5538BUR-1/TR
Microchip Technology Inc
$6.8625 Buy No Active 1 mA 500 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 AVALANCHE TR, 7 INCH; 2000 5 % Not Qualified O-LELF-R2 e0 DO-213AA 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, MLL34, MELF-2 compliant
JANTX1N5538B-1
Microchip Technology Inc
$7.0617 Buy No Active 1 mA 500 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 5 % Qualified O-LALF-W2 e0 MIL-19500 DO-204AH 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, DO-35, 2 PIN compliant
JANTX1N5538B-1/TR
Microchip Technology Inc
$7.2188 Buy No Active 1 mA 10 nA 500 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICAL BONDED 100 Ω 16.2 V 5 % O-LALF-W2 e0 MIL-PRF-19500; MIL-STD-750 DO-204AH 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-35, 2 PIN compliant
JANHCA1N5538B
Microchip Technology Inc
$7.8494 Buy No Active 1 mA 500 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED 5 % Qualified S-XXUC-N2 e0 MIL-19500/437E CATHODE 2 UNSPECIFIED SQUARE UNCASED CHIP Tin/Lead (Sn/Pb) NO LEAD UNSPECIFIED MICROCHIP TECHNOLOGY INC DIE-2 compliant
JANTXV1N5538B-1
Microchip Technology Inc
$9.3949 Buy No Active 1 mA 500 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 5 % Qualified O-LALF-W2 e0 MIL-19500 DO-204AH 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, DO-35, 2 PIN compliant