Parametric results for: 1n5234b-b under Zener Diodes

Filter Your Search

1 - 10 of 16 results

|
-
Manufacturer Part Number: 1n5234bb
Select parts from the table below to compare.
Compare
Compare
1N5234B-B
Micro Commercial Components
Check for Price Buy No Obsolete 20 mA 500 mW 6.2 V ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 7 Ω 5 % O-LALF-W2 e0 DO-35 150 °C 240 30 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICRO COMMERCIAL COMPONENTS unknown EAR99 8541.10.00.50
1N5234B_B0_10001
PanJit Semiconductor
Check for Price Buy Yes Not Recommended 1.1 V 20 mA 5 µA 500 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 7 Ω 1 kΩ 4 V 5 % O-LALF-W2 DO-35 175 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL PAN JIT INTERNATIONAL INC compliant EAR99 8541.10.00.50
1N5234BB-35T/R
PanJit Semiconductor
Check for Price Buy Not Recommended PAN JIT INTERNATIONAL INC compliant EAR99 8541.10.00.50
1N5234B-B
Diodes Incorporated
Check for Price Buy No Yes Obsolete 20 mA 5 µA 500 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 1 kΩ 2.79 mV/°C 5 % Not Qualified O-LALF-W2 e2 DO-35 1 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WIRE AXIAL DIODES INC compliant EAR99 8541.10.00.50 O-LALF-W2
1N5234BB-35T/B
PanJit Semiconductor
Check for Price Buy Not Recommended PAN JIT INTERNATIONAL INC compliant EAR99 8541.10.00.50
1N5234BBKPBFREE
Central Semiconductor Corp
Check for Price Buy Active 500 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL NO 1 ZENER O-PALF-W2 e3 DO-35 260 ISOLATED 2 UNSPECIFIED ROUND LONG FORM MATTE TIN WIRE AXIAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
1N5234BB2
STMicroelectronics
Check for Price Buy Obsolete 20 mA 5 µA 500 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 1 kΩ 2.79 mV/°C 5 % Not Qualified O-LALF-W2 DO-35 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL STMICROELECTRONICS unknown EAR99 8541.10.00.50 O-LALF-W2
1N5234B-B0R0G
Taiwan Semiconductor
Check for Price Buy Yes Active e3 260 10 TIN TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
1N5234BB0
Taiwan Semiconductor
Check for Price Buy Active e3 260 10 MATTE TIN TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
1N5234BBK
Central Semiconductor Corp
Check for Price Buy No No Active 20 mA 5 µA 500 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 7 Ω 1 kΩ 4 V 2.79 mV/°C 5 % Not Qualified O-PALF-W2 e0 DO-35 200 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50