Filter Your Search
1 - 4 of 4 results
|
1N5234B/D7
Vishay Semiconductors
|
Check for Price | No | Transferred | 20 mA | 500 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 7 Ω | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | GENERAL SEMICONDUCTOR INC | GLASS, DO-35, 2 PIN | unknown | |||||||||||
|
1N5234BD7E3
Microsemi Corporation
|
Check for Price | Transferred | 20 mA | 500 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-XALF-W2 | 200 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-XALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1N5234B/D7
Vishay Intertechnologies
|
Check for Price | Yes | Active | 20 mA | 500 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 7 Ω | 5 % | Not Qualified | O-LALF-W2 | e2 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | GLASS, CASE DO-35, 2 PIN | compliant | ||||||||
|
1N5234BD7
Microsemi Corporation
|
Check for Price | No | Obsolete | 20 mA | 5 µA | 500 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 kΩ | 2.79 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-7 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 |