Parametric results for: 1n4154tr under Rectifier Diodes

Filter Your Search

1 - 10 of 11 results

|
-
-
Manufacturer Part Number: 1n4154tr
Select parts from the table below to compare.
Compare
Compare
1N4154TR
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 100 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 1 FAST SWITCHES COMMERCIAL O-LALF-W2 e3 DO-35 NOT APPLICABLE NOT APPLICABLE NOT APPLICABLE ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL ROCHESTER ELECTRONICS LLC DO-35 O-LALF-W2 2 unknown
1N4154-TR
Vishay Semiconductors
Check for Price Buy Yes Obsolete 150 mA 2 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 35 V 1 1 Not Qualified O-LALF-W2 e2 DO-35 175 °C ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WIRE AXIAL VISHAY TELEFUNKEN GLASS, 54A, 2 PIN unknown
1N4154TRLEADFREE
Central Semiconductor Corp
Check for Price Buy Yes Yes Active 150 mA 2 ns SILICON RECTIFIER DIODE SINGLE NO 35 V 1 GENERAL PURPOSE 1 Not Qualified O-PALF-W2 e3 DO-35 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL CENTRAL SEMICONDUCTOR CORP O-PALF-W2 compliant EAR99 8541.10.00.70
1N4154TR-RECU
Central Semiconductor Corp
Check for Price Buy No No Active 150 mA 2 ns SILICON RECTIFIER DIODE SINGLE NO 35 V 1 GENERAL PURPOSE 1 Not Qualified O-PALF-W2 e0 DO-35 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.70
1N4154TR
Central Semiconductor Corp
Check for Price Buy No No Active 150 mA 2 ns SILICON RECTIFIER DIODE SINGLE NO 35 V 1 1 Not Qualified O-PALF-W2 e0 DO-35 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.70
1N4154.TR
Texas Instruments
Check for Price Buy Obsolete 4 ns SILICON RECTIFIER DIODE SINGLE NO 35 V 1 GENERAL PURPOSE 1 Not Qualified O-LALF-W2 DO-35 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL NATIONAL SEMICONDUCTOR CORP O-LALF-W2 unknown EAR99
1N4154T/R
NXP Semiconductors
Check for Price Buy Obsolete 150 mA 1 V 2 ns RECTIFIER DIODE SINGLE NO 35 V 1 2 A 1 200 °C NXP SEMICONDUCTORS compliant EAR99
1N4154TR
Fairchild Semiconductor Corporation
Check for Price Buy Yes Obsolete 100 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 35 V 1 FAST SWITCHES GENERAL PURPOSE 2 A 1 Not Qualified O-LALF-W2 e3 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP DO-35 GLASS, DO-35, 2 PIN 2 compliant EAR99 8541.10.00.70
1N4154TR
Vishay Intertechnologies
Check for Price Buy Yes Active 150 mA 1 V 4 ns 100 nA 500 mW SILICON 35 V RECTIFIER DIODE SINGLE NO 35 V 1 FAST RECOVERY 2 A 1 25 V Not Qualified O-XALF-W2 e2 DO-204AH 175 °C 260 30 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-35, 2 PIN compliant EAR99 8541.10.00.70 Vishay
1N4154-TR
Telefunken Microelectronics Gmbh
Check for Price Buy No Transferred 300 mA 1 V RECTIFIER DIODE SINGLE NO 35 V 1 GENERAL PURPOSE 2 A 1 e0 175 °C Tin/Lead (Sn/Pb) TELEFUNKEN MICROELECTRONICS GMBH unknown EAR99