Parametric results for: 1ksmb43c under Transient Suppressors

Filter Your Search

1 - 10 of 20 results

|
-
Manufacturer Part Number: 1ksmb43c
Select parts from the table below to compare.
Compare
Compare
1KSMB43CA
Littelfuse Inc
$0.3149 Buy Yes Active 59.3 V 5 W 43 V SILICON 40.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 45.2 V 1 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC DO-214AA 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
1KSMB43CATGHE3TRTS
Fagor Electrónica
Check for Price Buy Yes Active 59.3 V 1 µA 43 V SILICON 40.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 45.2 V 800 W 36.8 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP not_compliant EAR99 8541.10.00.50 SMB, 2 PIN
1KSMB43CAM4
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 59.3 V 1 µA 5 W 43 V SILICON 40.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 45.2 V 1 kW 36.8 V R-PDSO-C2 e3 DO-214AA 1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
1KSMB43CAHR4G
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 59.3 V 5 W 43 V SILICON 40.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 45.2 V 1 kW R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50 SMB, 2 PIN
1KSMB43CATGHE3TRTB
Fagor Electrónica
Check for Price Buy Yes Active 59.3 V 1 µA 43 V SILICON 40.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 45.2 V 800 W 36.8 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP not_compliant EAR99 8541.10.00.50 SMB, 2 PIN
1KSMB43CAH
Taiwan Semiconductor
Check for Price Buy Yes Active 59.3 V 1 µA 5 W 43.05 V SILICON 40.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 45.2 V 1 kW 36.8 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD not_compliant
1KSMB43CA
Taiwan Semiconductor
Check for Price Buy Yes Active 59.3 V 1 µA 5 W 43.05 V SILICON 40.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 45.2 V 1 kW 36.8 V R-PDSO-C2 e3 DO-214AA 1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD not_compliant SMB, 2 PIN
1KSMB43CAHR5G
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 59.3 V 5 W 43 V SILICON 40.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 45.2 V 1 kW R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50 SMB, 2 PIN
1KSMB43CAHM4G
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 59.3 V 5 W 43 V SILICON 40.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 45.2 V 1 kW R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50 SMB, 2 PIN
1KSMB43CAR5G
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 59.3 V 5 W 43 V SILICON 40.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 45.2 V 1 kW R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50 SMB, 2 PIN