Parametric results for: 1SMB64AT3 under Transient Suppressors

Filter Your Search

1 - 8 of 8 results

All Filters
|
-
Manufacturer Part Number: 1smb64at3
Select parts from the table below to compare.
Compare
Compare
SZ1SMB64AT3G
Littelfuse Inc
$0.2024 Yes Active 3.5 V 103 V 5 µA 1.5 W 74.85 V SILICON 71.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 64 V 1 ZENER 78.6 V 600 W 64 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2; UL RECOGNIZED DO-214AA 1 175 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL LITTELFUSE INC SMB, 2 PIN unknown EAR99 8541.10.00.50 LITTELFUSE
1SMB64AT3
Motorola Semiconductor Products
Check for Price No Transferred 103 V 5 µA SILICON 71.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 64 V 1 AVALANCHE HIGH RELIABILITY, LOW IMPEDANCE 600 W Not Qualified R-PDSO-C2 e0 UL RECOGNIZED 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MOTOROLA INC PLASTIC,CASE 403A, 2 PIN unknown EAR99 8541.10.00.50
1SMB64AT3
Motorola Mobility LLC
Check for Price Transferred 103 V 5 µA SILICON 71.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 64 V 1 AVALANCHE HIGH RELIABILITY, LOW IMPEDANCE 600 W Not Qualified R-PDSO-C2 e0 UL RECOGNIZED 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MOTOROLA INC R-PDSO-C2 unknown EAR99 8541.10.00.50 2 CASE 403A
1SMB64AT3
Freescale Semiconductor
Check for Price No Obsolete 103 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 64 V e0 Tin/Lead (Sn/Pb) MOTOROLA SEMICONDUCTOR PRODUCTS unknown
SZ1SMB64AT3G
onsemi
Check for Price Yes Transferred 103 V 550 mW 74.85 V SILICON 71.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 64 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW ZENER IMPEDANCE 78.6 V 600 W R-PDSO-C2 AEC-Q101; UL RECOGNIZED 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL ONSEMI SMB, 2 PIN compliant EAR99 8541.10.00.50
1SMB64AT3G
onsemi
Check for Price Yes Yes Transferred 103 V 550 mW 74.85 V SILICON 71.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 64 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE 78.6 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL ONSEMI LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN not_compliant EAR99 8541.10.00.50 onsemi 2 403A-03 DO-214
1SMB64AT3
onsemi
Check for Price No Obsolete 103 V 550 mW SILICON 71.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 64 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE 78.6 V 600 W Not Qualified R-PDSO-C2 e0 UL RECOGNIZED DO-214AA 1 235 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL ONSEMI PLASTIC, CASE 403A-03, SMB, 2 PIN not_compliant EAR99 8541.10.00.50 2 CASE 403A-03 DO-214
1SMB64AT3G
Littelfuse Inc
Check for Price Yes Obsolete 550 mW SILICON 71.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 64 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE 78.6 V 600 W Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AA NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL LITTELFUSE INC SMB, 2 PIN unknown EAR99 8541.10.00.50 LITTELFUSE