Parametric results for: 1SMB15CAT3G under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 1smb15cat3g
Select parts from the table below to compare.
Compare
Compare
SZ1SMB15CAT3G
Littelfuse Inc
$0.3291 Yes Active 24.4 V 5 µA 1.5 W 17.58 V SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 15 V 1 ZENER 18.5 V 600 W 15 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2; UL RECOGNIZED DO-214AA 1 175 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL LITTELFUSE INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50 LITTELFUSE
SZ1SMB15CAT3G
onsemi
Check for Price Yes Yes Transferred 24.4 V 550 mW 17.58 V SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 15 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 18.5 V 600 W R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL ONSEMI SMB, 2 PIN not_compliant EAR99 8541.10.00.50 onsemi 2 403C-01
1SMB15CAT3G
onsemi
Check for Price Yes Yes Transferred 24.4 V 550 mW SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 15 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE 18.5 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL ONSEMI LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN not_compliant EAR99 8541.10.00.50 onsemi 2 403C-01 DO-214
1SMB15CAT3G
Littelfuse Inc
Check for Price Yes Obsolete 550 mW SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 15 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE 18.5 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL LITTELFUSE INC SMB, 2 PIN compliant EAR99 8541.10.00.50 LITTELFUSE