Parametric results for: 1SM1-T under Snap Acting/Limit Switches

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 1sm1t
Select parts from the table below to compare.
Compare
Compare
11SM1-T
Honeywell Sensing and Control
$7.6471 Yes Yes Active 5 A 28 V SPDT MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH PLASTIC PLUNGER 5A@250VAC 5A@28VDC 5 A 250 V 1.39 N 500 µm -55 °C 125 °C PANEL MOUNT 630 µm SILVER SNAP ACTION PHENOLIC 0.33 inch NO SILVER WIRE 0.068 inch 6.35 mm 9.04 mm 19.84 mm 0.093 inch HONEYWELL SENSING AND CONTROL not_compliant EAR99 8536.50.70.00
111SM1-T
Honeywell Sensing and Control
$11.2290 Yes Yes Active 5 A 28 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH STEEL LEAF TYPE 5A@250VAC 5A@28VDC 5 A 250 V 1.95 N 5.54 mm PANEL MOUNT 6.3 mm CORROSION PROOF NO WIRE 6.4 mm 9.04 mm 19.84 mm HONEYWELL SENSING AND CONTROL not_compliant EAR99 8536.50.70.00
41SM1-T
Honeywell Sensing and Control
$12.2708 Yes Active 5 A 30 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH PLASTIC PLUNGER 11A@250VAC 5A@30VDC 11 A 250 V 1.39 N 760 µm 121 °C PANEL MOUNT 890 µm NO SCREW 6.35 mm 9.04 mm 19.84 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00
311SM1-T
Honeywell Sensing and Control
$12.3350 Yes Yes Active 5 A 30 V SPDT MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH STRAIGHT TYPE 5A@250VAC 5A@30VDC 5 A 250 V 0.39 N 2.16 mm -55 °C 121 °C PANEL MOUNT 2.67 mm SILVER SNAP ACTION PHENOLIC 0.34 inch NO WIRE 0.29 inch 6.35 mm 9.04 mm 19.84 mm 0.093 inch HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00
11SM1-T2
Honeywell Sensing and Control
$12.8250 Yes Yes Active 5 A 30 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SPHERICAL PLASTIC PLUNGER 5A@250VAC 5A@30VDC 5 A 250 V 1.39 N 500 µm PANEL MOUNT 630 µm NO WIRE 6.35 mm 9.04 mm 19.84 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00
111SM1-T2
Honeywell Sensing and Control
$15.0892 Yes Active SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH STRAIGHT LEVER 5A@250VAC 5 A 250 V 1.9599 N PANEL MOUNT 5.588 mm SNAP ACTION 0.35 inch NO SCREW 0.19 inch 6.35 mm 9.0424 mm 19.8374 mm 0.186 inch HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00
41SM1-T2
Honeywell Sensing and Control
$15.8000 Yes Yes Active 5 A 30 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH PLASTIC PLUNGER 11A@250VAC 5A@30VDC 11 A 250 V 1.39 N 760 µm 121 °C PANEL MOUNT 890 µm NO SCREW 6.35 mm 9.04 mm 19.84 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00
1SM1-T
Honeywell Sensing and Control
$17.5096 Yes Active SNAP ACTING/LIMIT SWITCH 121 °C HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00
411SM1-T
Honeywell Sensing and Control
Check for Price Yes Active SNAP ACTING/LIMIT SWITCH HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00
21SM1-T
Honeywell Sensing and Control
Check for Price Yes Yes Active 5 A 30 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH PLASTIC PLUNGER 5A@250VAC 5A@30VDC 5 A 250 V 1.39 N 760 µm 121 °C PANEL MOUNT 890 µm NO WIRE 6.35 mm 9.04 mm 19.84 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00