Filter Your Search
1 - 8 of 8 results
|
1PGSMA200ZHM2G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.2 mA | 1 µA | 1.25 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1.5 kΩ | 8 kΩ | 152 V | 5 % | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||
|
1PGSMA200ZHF3G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.2 mA | 1 µA | 1.25 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1.5 kΩ | 8 kΩ | 152 V | 5 % | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
1PGSMA200Z
Taiwan Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | 1 | 260 | 30 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | |||||||||||||||||||||||||||||||
|
1PGSMA200ZH
Taiwan Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | 1 | Matte Tin (Sn) | TAIWAN SEMICONDUCTOR CO LTD | unknown | |||||||||||||||||||||||||||||||||
|
1PGSMA200ZHF2G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.2 mA | 1 µA | 1.25 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1.5 kΩ | 8 kΩ | 152 V | 5 % | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
1PGSMA200ZHR2G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.2 mA | 1 µA | 1.25 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1.5 kΩ | 8 kΩ | 152 V | 5 % | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||
|
1PGSMA200ZHR3G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.2 mA | 1 µA | 1.25 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1.5 kΩ | 8 kΩ | 152 V | 5 % | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor | ||||
|
1PGSMA200ZHF4G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.2 mA | 1 µA | 1.25 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1.5 kΩ | 8 kΩ | 152 V | 5 % | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 |