Filter Your Search
1 - 10 of 19 results
|
1N914TR
onsemi
|
$0.0282 | Yes | Yes | Active | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | ONSEMI | Axial Lead | 017AG | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||||||
|
1N914TR
Vishay Intertechnologies
|
$0.0447 | Yes | Active | 300 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 4 A | 1 | 75 V | Not Qualified | O-XALF-W2 | e2 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.70 | Vishay | DO-35, 2 PIN | ||||||||
|
JAN1N914/TR
Microchip Technology Inc
|
$0.8900 | Active | 75 mA | SILICON | RECTIFIER DIODE | NO | 75 V | 1 | GENERAL PURPOSE | 1 | Qualified | e0 | DO-35 | LONG FORM | TIN LEAD | MICROCHIP TECHNOLOGY INC | unknown | |||||||||||||||||||||||||||||||||
|
JANTX1N914/TR
Microchip Technology Inc
|
$2.1368 | Active | 75 mA | SILICON | RECTIFIER DIODE | NO | 75 V | 1 | GENERAL PURPOSE | 1 | Qualified | e0 | DO-35 | LONG FORM | TIN LEAD | MICROCHIP TECHNOLOGY INC | unknown | Microchip | ||||||||||||||||||||||||||||||||
![]() |
1N914TR_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | DO-35 | compliant | EAR99 | 8541.10.00.70 | O-XALF-W2 | 2 | |||||||||||||
|
1N914T/R
PanJit Semiconductor
|
Check for Price | Yes | Active | 75 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 1 | O-LALF-W2 | e3 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
1N914TR-RECU
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 150 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||||
![]() |
1N914T/R13
PanJit Semiconductor
|
Check for Price | Yes | Active | 75 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-LALF-W2 | e3 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | DO-35 | compliant | EAR99 | 8541.10.00.70 | ROHS COMPLIANT, GLASS PACKAGE-2 | 2 | |||||||||||||||
![]() |
1N914T/R
NXP Semiconductors
|
Check for Price | Obsolete | 75 mA | 1 V | 4 ns | 5 µA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 4 A | 1 | Not Qualified | O-LALF-W2 | CECC50001-021 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | DO-35 | unknown | EAR99 | 8541.10.00.70 | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | ||||||||||||||||
|
1N914TR
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 150 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 |