Filter Your Search
1 - 5 of 5 results
|
1N6285CA-T
Micro Commercial Components
|
Check for Price Buy | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
1N6285CATRE3
Microsemi Corporation
|
Check for Price Buy | Yes | Obsolete | 53.9 V | 39 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 33.3 V | O-PALF-W2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
1N6285CATR
Microsemi Corporation
|
Check for Price Buy | No | No | Transferred | 1.52 W | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 33.3 V | 1 | AVALANCHE | HIGH RELIABILITY | 41 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | CASE 1, 2 PIN | 2 | CASE 1 | |||||||||
![]() |
1N6285CA-TP
Micro Commercial Components
|
Check for Price Buy | Yes | Yes | Obsolete | 5 W | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 41 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.50 | PLASTIC PACKAGE-2 | 2 | DO-201AE | ||||||
|
1N6285CATR
Fagor Electrónica
|
Check for Price Buy | Yes | Active | 53.9 V | 39 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 33.3 V | AVALANCHE | O-PALF-W2 | e3 | DO-201AE | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 |