Filter Your Search
1 - 10 of 129 results
|
1N6277A-E3/54
Vishay Intertechnologies
|
$0.3645 | Yes | Active | 3.5 V | 25.2 V | 1 µA | 6.5 W | 18 V | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 15.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 18.9 V | 1.5 kW | 15.3 V | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay 1N6277A-E3/54 Uni-Directional TVS Diode, 1500W peak, 2-Pin 1.5KE | Vishay | 2023-12-27 01:01:56 | 968 | 8.54 | 8266.72 | Military: -55C to +175C | RoHS 2 (2015/863/EU) | 7(a), 7(c)-I | 2025-01-21 | 7439-92-1 | 99 | YES | 1333-86-4, 1309-64-4, 7439-92-1 | 50 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object] | [object Object] | ||||||||||||||||
|
1N6277AC
Semitronics Corp
|
Check for Price | Contact Manufacturer | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 18 V | 1.5 kW | Not Qualified | O-PALF-W2 | DO-13 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMITRONICS CORP | unknown | 8.54 | PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
1N6277ACOX.200
Microsemi Corporation
|
Check for Price | Obsolete | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15.3 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MEDB-N2 | e3 | 150 °C | -35 °C | 2 | METAL | ROUND | DISK BUTTON | MATTE TIN | NO LEAD | END | MICROSEMI CORP | compliant | 8.54 | Other: -35C to +150C | 2017-07-07 | DRC Conflict Free | CMRT V5.10 | O-MEDB-N2 | EAR99 | 8541.10.00.50 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
1N6277A/TR12
Microsemi Corporation
|
Check for Price | No | Transferred | 25.2 V | 18 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 15.3 V | 150 °C | -65 °C | MICROSEMI CORP | unknown | 8.54 | Military: -65C to +150C | DRC Conflict Free | CMRT V5.10 | EAR99 | 8541.10.00.50 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MV1N6277ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 25.2 V | 1.52 W | 18 V | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 15.3 V | 1 | AVALANCHE | 18.9 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | 8.54 | Military: -65C to +150C | PLASTIC, CASE 1, 2 PIN | 2 | EAR99 | 8541.10.00.50 | 8541.10.00.50 | CASE 1 | |||||||||||||||||||||||||||||||
|
1N6277A
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 25.2 V | 18 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 15.3 V | NOT SPECIFIED | NOT SPECIFIED | GOOD-ARK ELECTRONICS CO LTD | compliant | 8.54 | RoHS 2 (2015/863/EU) | 2025-01-21 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object] | EAR99 | 8541.10.00.50 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
1N6277AMP
Fagor Electrónica
|
Check for Price | Yes | Active | 26.5 V | 18 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 14.5 V | AVALANCHE | O-PALF-W2 | e3 | DO-201AE | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | 8.54 | Military: -65C to +175C | RoHS 2 (2015/863/EU) | 7(a), 7(c)-I | 2025-01-21 | 7439-92-1 | 50 | DRC Conflict Free | CMRT V5.12 | [object Object] | EAR99 | 8541.10.00.50 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
1N6277ARL
onsemi
|
Check for Price | No | Obsolete | 1 mA | 5 W | 18 V | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 18.9 V | 1.5 kW | 5 % | Not Qualified | O-PALF-W2 | e0 | UL RECOGNIZED | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | ON SEMICONDUCTOR | not_compliant | 8.54 | Military: -65C to +175C | 2019-01-15 | 7439-92-1 | DRC Conflict Free Undeterminable | Conflict Minerals Statement | [object Object],[object Object] | O-PALF-W2 | EAR99 | 8541.10.00.50 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
1N6277A
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 25.2 V | 5 µA | 1.52 W | 18 V | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 15.3 V | 1 | AVALANCHE | HIGH RELIABILITY | 18.9 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | 8.54 | Military: -65C to +175C | DRC Conflict Free Undeterminable | CMRT V4.00 | PLASTIC, CASE 1 , 2 PIN | 2 | EAR99 | 8541.10.00.50 | 8541.10.00.50 | CASE 1 | ||||||||||||||||||||||||||
|
1N6277APBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | 8.54 | RoHS 2 (2015/863/EU) | 2025-01-21 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object],[object Object],[object Object],[object Object] | EAR99 | 8541.10.00.50 | 8541.10.00.50 |