Parametric results for: 1N6273AHE3_A/C under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 1n6273ahe3ac
Select parts from the table below to compare.
Compare
Compare
1N6273AHE3_A/C
Vishay Intertechnologies
Check for Price Buy Yes Obsolete 3.5 V 16.7 V 5 µA 6.5 W 12 V SILICON 11.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 10.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 12.6 V 1.5 kW 10.2 V O-PALF-W2 e3 AEC-Q101; UL RECOGNIZED 175 °C -55 °C NOT APPLICABLE NOT APPLICABLE ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50 2016-10-23