Parametric results for: 1N6270 under Transient Suppressors

Filter Your Search

1 - 10 of 300 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 1n6270
Select parts from the table below to compare.
Compare
Compare
1N6270A-E3/54
Vishay Intertechnologies
$0.3548 Yes Active 3.5 V 13.4 V 50 µA 6.5 W 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 7.78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 9.55 V 1.5 kW 7.78 V Not Qualified O-PALF-W2 e3 UL RECOGNIZED 175 °C -55 °C NOT APPLICABLE NOT APPLICABLE ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin (Sn) WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant Vishay
1N6270CA-TP
Micro Commercial Components
Check for Price Yes Yes Obsolete 5 W SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 9.5 V 1.5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-201AE 150 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP unknown DO-201AE PLASTIC PACKAGE-2 2 EAR99 8541.10.00.50
1N6270A-E3/4F
Vishay Intertechnologies
Check for Price Yes Active 13.4 V 6.5 W 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 7.78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 9.55 V 1.5 kW Not Qualified O-PALF-W2 e3 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin (Sn) WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant PLASTIC, CASE 1.5KE, 2 PIN
1N6270CA
MDE Semiconductor Inc
Check for Price Active MDE SEMICONDUCTOR INC unknown EAR99 8541.10.00.50
1N6270
MDE Semiconductor Inc
Check for Price Yes Active 3.5 V 13.8 V 50 µA 5 W 9.1 V SILICON 8.19 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 7.37 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 10 V 1.5 kW 7.37 V O-PALF-W2 MIL-STD-750; UL LISTED DO-201 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MDE SEMICONDUCTOR INC unknown EAR99 8541.10.00.50
1N6270
Square D by Schneider Electric
Check for Price No Transferred 13.8 V 9.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 7.37 V O-PALF-W2 e0 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL SQUARE D CO unknown EAR99 8541.10.00.50
1N6270
PRO-AN Electronic Co Ltd
Check for Price Contact Manufacturer PRO-AN ELECTRONIC CO LTD unknown EAR99 8541.10.00.50
1N6270A
Sussex Semiconductor Inc
Check for Price Contact Manufacturer SUSSEX SEMICONDUCTOR INC unknown EAR99 8541.10.00.50
1N6270C
Semicon Components Inc
Check for Price No Obsolete 13.8 V 9.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 7.4 V O-XALF-W2 e0 2 UNSPECIFIED ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL SEMICON COMPONENTS INC unknown EAR99 8541.10.00.50
1N6270CAPBF
Digitron Semiconductors
Check for Price Yes Active 13.4 V 100 µA 1.52 W 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.78 V 1 AVALANCHE 9.55 V 1.5 kW 7.78 V O-XALF-W2 DO-201 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL DIGITRON SEMICONDUCTORS unknown EAR99 8541.10.00.50