Filter Your Search
1 - 10 of 105 results
|
1N6114AUS
Microchip Technology Inc
|
$12.8964 Buy | No | Active | 2 W | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16.7 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | O-LELF-R2 | e0 | MIL-19500/516 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | ||||||||||
|
JAN1N6114A
Microchip Technology Inc
|
$13.0314 Buy | No | Active | 30.5 V | 3 W | 22 V | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 17 V | 1 | AVALANCHE | 500 W | Qualified | O-XALF-W2 | MIL-19500/516 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
|
1N6114A
Microchip Technology Inc
|
$15.0225 Buy | No | Active | 2 W | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 16.7 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | O-LALF-W2 | e0 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, B PACKAGE-2 | compliant | |||||||||
|
JAN1N6114AUS
Microchip Technology Inc
|
$17.3086 Buy | No | Active | 30.5 V | 1 µA | 2 W | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16.7 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 16.7 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | ||||||
|
JANTX1N6114AUS
Microchip Technology Inc
|
$19.0712 Buy | No | Active | 30.5 V | 1 µA | 2 W | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16.7 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 16.7 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | ||||||
|
JANTXV1N6114A
Microchip Technology Inc
|
$21.0651 Buy | No | Active | 2 W | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 16.7 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Qualified | O-LALF-W2 | e0 | MIL-19500/516 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, E, 2 PIN | compliant | ||||||||||
|
JANTX1N6114A
Microchip Technology Inc
|
$22.0050 Buy | No | Active | 2 W | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 16.7 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Qualified | O-LALF-W2 | e0 | MIL-19500/516 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, E, 2 PIN | compliant | ||||||||||
|
JANTXV1N6114AUS
Microchip Technology Inc
|
$24.2282 Buy | No | Active | 30.5 V | 1 µA | 2 W | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16.7 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 16.7 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | ||||||
|
JANS1N6114AUS
Microchip Technology Inc
|
$100.0908 Buy | No | Active | 30.5 V | 1 µA | 2 W | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16.7 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 16.7 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | ||||||
|
JANS1N6114AUS
Micross Components
|
Check for Price Buy | Active | 31.9 V | 1.5 W | 22 V | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16.7 V | 1 | ZENER | 500 W | Qualified | O-XELF-N2 | MIL-19500/516 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | NO LEAD | END | MICROSS COMPONENTS | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | unknown |