Parametric results for: 1N6113A under Transient Suppressors

Filter Your Search

1 - 10 of 109 results

|
-
-
-
-
-
-
Manufacturer Part Number: 1n6113a
Select parts from the table below to compare.
Compare
Compare
1N6113A
Microchip Technology Inc
$11.3860 No Active 2 W SILICON 19 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 15.2 V 1 AVALANCHE HIGH RELIABILITY 500 W Not Qualified O-LALF-W2 e0 175 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, B PACKAGE-2 compliant
1N6113AE3
Microchip Technology Inc
$11.4860 Yes Active 2 W SILICON 19 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 15.2 V 1 AVALANCHE HIGH RELIABILITY 500 W O-LALF-W2 e3 175 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, HERMETIC SEALED, GLASS, B PACKAGE-2 compliant
1N6113AUS
Microchip Technology Inc
$12.8422 No Active 2 W SILICON 19 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 15.2 V 1 AVALANCHE HIGH RELIABILITY 500 W Not Qualified O-LELF-R2 e0 MIL-19500/516 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC MELF-2 compliant
1N6113AUS/TR
Microchip Technology Inc
$12.9914 Active 2 W SILICON 19 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 15.2 V 1 AVALANCHE HIGH RELIABILITY 500 W Not Qualified O-LELF-R2 e0 MIL-19500/516 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC unknown EAR99 8541.10.00.50
JAN1N6113A
Microchip Technology Inc
$13.0314 No Active 27.7 V 3 W 20 V SILICON 19 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 15 V 1 AVALANCHE 500 W Qualified O-XALF-W2 MIL-19500/516 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
JAN1N6113AUS
Microchip Technology Inc
$17.3086 No Active 27.7 V 1 µA 2 W SILICON 19 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 15.2 V 1 AVALANCHE HIGH RELIABILITY 500 W 15.2 V Qualified O-LELF-R2 e0 MIL-19500 175 °C -55 °C 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC MELF-2 compliant
JANTX1N6113A
Microchip Technology Inc
$18.7312 No Active 3 W SILICON 18 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 15.2 V 1 AVALANCHE HIGH RELIABILITY 500 W Qualified O-LALF-W2 e0 MIL-19500/516 125 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS PACKAGE-2 compliant
JANTX1N6113AUS
Microchip Technology Inc
$19.2604 No Active 27.7 V 1 µA 2 W SILICON 19 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 15.2 V 1 AVALANCHE HIGH RELIABILITY 500 W 15.2 V Qualified O-LELF-R2 e0 MIL-19500 175 °C -55 °C 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC MELF-2 compliant
JANTX1N6113AUS/TR
Microchip Technology Inc
$19.4247 Active 27.7 V 1 µA 2 W SILICON 19 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 15.2 V 1 AVALANCHE HIGH RELIABILITY 500 W 15.2 V Qualified O-LELF-R2 e0 MIL-19500 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC unknown EAR99 8541.10.00.50
JANTXV1N6113A
Microchip Technology Inc
$21.0651 No Active 3 W SILICON 18 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 15.2 V 1 AVALANCHE HIGH RELIABILITY 500 W Qualified O-LALF-W2 e0 MIL-19500/516 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS PACKAGE-2 compliant