Parametric results for: 1N5302-1 under Current Regulator Diodes

Filter Your Search

1 - 10 of 60 results

All Filters
|
-
Manufacturer Part Number: 1n53021
Select parts from the table below to compare.
Compare
Compare
1N5302-1
Microchip Technology Inc
$19.1604 No Active 1.6 V 1.5 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT METALLURGICALLY BONDED 510 kΩ Not Qualified O-XALF-W2 e0 DO-35 ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-35, 2 PIN compliant
1N5302-1/TR
Microchip Technology Inc
$19.3597 No Active 1.6 V 1.5 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT 510 kΩ O-LALF-W2 DO-7 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
JAN1N5302-1
Microchip Technology Inc
$32.4611 No Active 1.6 V 1.5 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT 510 kΩ Qualified O-LALF-W2 e0 MIL-PRF-19500 DO-7 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
JAN1N5302-1/TR
Microchip Technology Inc
$32.6211 No Active 1.6 V 1.5 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT 510 kΩ O-LALF-W2 e0 MIL-PRF-19500 DO-7 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL MICROCHIP TECHNOLOGY INC unknown
JANTX1N5302-1
Microchip Technology Inc
$35.0186 No Active 1.6 V 1.5 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT 510 kΩ Qualified O-LALF-W2 e0 MIL-PRF-19500 DO-7 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
JANTX1N5302-1/TR
Microchip Technology Inc
$35.1828 No Active 1.6 V 1.5 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT 510 kΩ O-LALF-W2 e0 MIL-PRF-19500 DO-7 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL MICROCHIP TECHNOLOGY INC unknown
JANTXV1N5302-1
Microchip Technology Inc
$37.5039 No Active 1.6 V 1.5 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT 510 kΩ Qualified O-LALF-W2 e0 MIL-PRF-19500 DO-7 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
JANTXV1N5302-1/TR
Microchip Technology Inc
$37.6739 No Active 1.6 V 1.5 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT 510 kΩ O-LALF-W2 e0 MIL-PRF-19500 DO-7 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL MICROCHIP TECHNOLOGY INC unknown
JANS1N5302-1
Microchip Technology Inc
$102.8722 No Active 1.6 V 1.5 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT 510 kΩ Qualified O-LALF-W2 e0 MIL-PRF-19500 DO-7 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
JANS1N5302-1/TR
Microchip Technology Inc
$103.0213 No Active 1.6 V 1.5 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT 510 kΩ O-LALF-W2 e0 MIL-PRF-19500 DO-7 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant