Parametric results for: 1N5251B-T under Zener Diodes

Filter Your Search

1 - 10 of 83 results

|
-
-
-
Manufacturer Part Number: 1n5251bt
Select parts from the table below to compare.
Compare
Compare
1N5251BTR
onsemi
$0.0596 Buy Yes Yes Active 5.6 mA 500 mW 22 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 29 Ω 5 % Not Qualified O-LALF-W2 e3 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI Axial Lead 017AG compliant EAR99 8541.10.00.50 onsemi
1N5251B-TAP
Vishay Intertechnologies
$0.1429 Buy Yes Active 5.6 mA 500 mW 22 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 29 Ω 5 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-204AH 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant Vishay DO-35, 2 PIN
1N5251BTR
Central Semiconductor Corp
Check for Price Buy No No Active 5.6 mA 100 nA 500 mW 22 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 29 Ω 600 Ω 17 V 19.14 mV/°C 5 % Not Qualified O-PALF-W2 e0 DO-35 200 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50
1N5251BT-11
ROHM Semiconductor
Check for Price Buy Obsolete 5.6 mA 100 nA 500 mW SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 600 Ω 19.14 mV/°C Not Qualified O-LALF-W2 DO-35 175 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL ROHM CO LTD unknown EAR99 8541.10.00.50 O-LALF-W2
1N5251BTR-RMCU
Central Semiconductor Corp
Check for Price Buy No No Active 500 mW 22 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER INDUSTRY STANDARD Not Qualified O-PALF-W2 e0 DO-35 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50 O-PALF-W2
1N5251BTA2
Motorola Semiconductor Products
Check for Price Buy Transferred 5.6 mA 100 nA 500 mW 22 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 600 Ω 19.14 mV/°C 5 % Not Qualified O-LALF-W2 DO-204AH 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MOTOROLA INC unknown EAR99 8541.10.00.50 O-LALF-W2
MSP1N5251BTR
Microsemi Corporation
Check for Price Buy No Obsolete 20 mA 417 mW 22 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-LALF-W2 e0 DO-204AA 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-7 unknown EAR99 8541.10.00.50 HERMETIC SEALED, GLASS, DO-7, 2 PIN 2
1N5251B-T3
Won-Top Electronics Co Ltd
Check for Price Buy Active 1.1 V 5.6 mA 100 nA 500 mW 22 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 29 Ω 600 Ω 17 V 19.14 mV/°C 5 % O-LALF-W2 e0 DO-35 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL WON-TOP ELECTRONICS CO LTD compliant EAR99 8541.10.00.50
1N5251BTRTIN/LEAD
Central Semiconductor Corp
Check for Price Buy Active 5.6 mA 100 nA 500 mW 22 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 29 Ω 600 Ω 17 V 19.14 mV/°C 5 % O-PALF-W2 e3 DO-35 200 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
1N5251BT/R15
PanJit Semiconductor
Check for Price Buy Yes Yes Not Recommended 250 µA 500 mW 22 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % O-LALF-W2 DO-35 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL PAN JIT INTERNATIONAL INC DO-35 compliant EAR99 8541.10.00.50 O-LALF-W2 2