Parametric results for: 1N5244BT under Zener Diodes

Filter Your Search

1 - 10 of 84 results

|
-
-
-
Manufacturer Part Number: 1n5244bt
Select parts from the table below to compare.
Compare
Compare
1N5244BTR
onsemi
$0.0299 Buy Yes Yes Active 9 mA 500 mW 14 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 15 Ω 5 % Not Qualified O-LALF-W2 e3 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI Axial Lead 017AG compliant EAR99 8541.10.00.50 onsemi
1N5244BTA
Motorola Semiconductor Products
Check for Price Buy Transferred 9 mA 100 nA 500 mW 14 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 600 Ω 11.48 mV/°C 5 % Not Qualified O-LALF-W2 DO-204AH 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MOTOROLA INC unknown EAR99 8541.10.00.50 O-LALF-W2
1N5244BT50A
Fairchild Semiconductor Corporation
Check for Price Buy No Obsolete 9 mA 500 mW 14 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 15 Ω 5 % Not Qualified O-PALF-W2 DO-35 200 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50 O-PALF-W2
1N5244BT26R
Texas Instruments
Check for Price Buy Transferred 9 mA 100 nA 500 mW 14 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 600 Ω 11.48 mV/°C 5 % Not Qualified O-LALF-W2 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL NATIONAL SEMICONDUCTOR CORP unknown EAR99 8541.10.00.50 O-LALF-W2
1N5244B-T
Micro Commercial Components
Check for Price Buy No Obsolete 9 mA 500 mW 14 V ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 15 Ω 5 % O-LALF-W2 e0 DO-35 150 °C 240 30 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP unknown EAR99 8541.10.00.50
1N5244BTR
Microsemi Corporation
Check for Price Buy No Obsolete 9 mA 480 mW 14 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-LALF-W2 e0 DO-204AH 1 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-35 unknown EAR99 8541.10.00.50 HERMETIC SEALED, GLASS, DO-35, 2 PIN 2
TC1N5244B.T26B
Tak Cheong Electronics (Holdings) Co Ltd
Check for Price Buy Yes Yes Active 9 mA 500 mW 14 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 15 Ω 5 % Not Qualified O-LALF-W2 e3 DO-35 200 °C 250 ISOLATED 2 GLASS ROUND LONG FORM Tin (Sn) - hot dipped WIRE AXIAL TAK CHEONG ELECTRONICS HOLDINGS CO LTD DO-35 compliant EAR99 8541.10.00.50 O-LALF-W2 2
1N5244B-T3-LF
Won-Top Electronics Co Ltd
Check for Price Buy Yes Active 1.1 V 9 mA 100 nA 500 mW 14 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 15 Ω 600 Ω 10 V 11.48 mV/°C 5 % O-LALF-W2 DO-35 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL WON-TOP ELECTRONICS CO LTD compliant EAR99 8541.10.00.50
1N5244BTA-E
Renesas Electronics Corporation
Check for Price Buy Yes Yes Contact Manufacturer 9 mA 500 mW 14 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 5 % Not Qualified O-LALF-W2 e2 DO-35 1 ISOLATED 2 GLASS ROUND LONG FORM TIN COPPER WIRE AXIAL RENESAS ELECTRONICS CORP DO-35 compliant EAR99 8541.10.00.50 GLASS PACKAGE-2 2
1N5244BTRTIN/LEAD
Central Semiconductor Corp
Check for Price Buy Active 9 mA 100 nA 500 mW 14 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 15 Ω 600 Ω 10 V 11.48 mV/°C 5 % O-PALF-W2 e3 DO-35 200 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50