Filter Your Search
1 - 10 of 388 results
|
1N4454
onsemi
|
$0.0127 Buy | Yes | Yes | Active | 200 mA | 650 mV | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | ULTRA FAST | GENERAL PURPOSE | 2 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | ONSEMI | Axial Lead | 017AG | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||
|
1N4454TR
onsemi
|
$0.0243 Buy | Yes | Yes | Active | 200 mA | 650 mV | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | GENERAL PURPOSE | 2 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | ONSEMI | Axial Lead | 017AG | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||||
|
JAN1N4454-1
Microchip Technology Inc
|
$0.8900 Buy | No | Active | 200 mA | 1 V | 4 ns | 100 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 A | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500/144 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||
|
JAN1N4454-1/TR
Microchip Technology Inc
|
$1.0350 Buy | Active | 200 mA | 1 V | 4 ns | 100 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 A | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500/144 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | unknown | ||||||||||||||
|
JANTX1N4454-1
Microchip Technology Inc
|
$1.1450 Buy | No | Active | 200 mA | 1 V | 4 ns | 100 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 A | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500/144 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||
|
JANTX1N4454-1/TR
Microchip Technology Inc
|
$1.2800 Buy | Active | 200 mA | 1 V | 4 ns | 100 nA | 500 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | MIL-STD-750 | GENERAL PURPOSE | 2 A | 1 | 50 V | O-XALF-W2 | MIL-PRF-19500 | DO-35 | 200 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | unknown | |||||||||||||||
|
JAN1N4454UR-1
Microchip Technology Inc
|
$2.5703 Buy | No | Active | 200 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 1 | Qualified | O-LELF-R2 | e0 | DO-213AA | 1 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||||
|
JANTX1N4454UR-1
Microchip Technology Inc
|
$2.7217 Buy | No | Active | 200 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 1 | Qualified | O-LELF-R2 | e0 | DO-213AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||
|
1N4454UR-1
Microchip Technology Inc
|
$2.7217 Buy | No | Active | 200 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | METALLURGICALLY BONDED | 1 | Not Qualified | O-LELF-R2 | e0 | MIL-19500/144 | DO-213AA | 1 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | Microchip | HERMETIC SEALED, GLASS PACKAGE-2 | |||||||||||||||
|
1N4454UR
Microchip Technology Inc
|
$2.7217 Buy | No | Active | 200 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | METALLURGICALLY BONDED | 1 | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS, LL34, MELF-2 |