Parametric results for: 1N4151TR under Rectifier Diodes

Filter Your Search

1 - 10 of 13 results

|
-
-
Manufacturer Part Number: 1n4151tr
Select parts from the table below to compare.
Compare
Compare
1N4151TR
Vishay Intertechnologies
$0.0664 Buy Yes Active 150 mA 1 V 4 ns 50 nA 500 mW SILICON 75 V RECTIFIER DIODE SINGLE NO 75 V 1 FAST RECOVERY 2 A 1 50 V Not Qualified O-XALF-W2 e2 DO-204AH 175 °C 260 30 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-35, 2 PIN compliant EAR99 8541.10.00.70 Vishay
1N4151-TR
Telefunken Microelectronics Gmbh
Check for Price Buy No Transferred 150 mA 1 V RECTIFIER DIODE SINGLE NO 75 V 1 GENERAL PURPOSE 2 A 1 e0 175 °C Tin/Lead (Sn/Pb) TELEFUNKEN MICROELECTRONICS GMBH unknown EAR99
1N4151T/R
Philips Semiconductors
Check for Price Buy No Transferred 150 mA 1 V 2 ns RECTIFIER DIODE SINGLE NO 75 V 1 2 A 1 e0 200 °C Tin/Lead (Sn/Pb) PHILIPS SEMICONDUCTORS unknown EAR99
1N4151.TR
Fairchild Semiconductor Corporation
Check for Price Buy Obsolete 150 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 75 V 1 GENERAL PURPOSE 1 Not Qualified O-XALF-W2 DO-35 ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP O-XALF-W2 unknown EAR99 8541.10.00.70 DO-35 2
1N4151-TR
Vishay Semiconductors
Check for Price Buy Yes Obsolete 300 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 75 V 1 1 Not Qualified O-LALF-W2 e2 DO-35 175 °C ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WIRE AXIAL VISHAY TELEFUNKEN unknown
1N4151TR
Fairchild Semiconductor Corporation
Check for Price Buy Yes Yes Obsolete 150 mA 1 V 4 ns RECTIFIER DIODE SINGLE NO 75 V 1 GENERAL PURPOSE 2 A 1 e3 175 °C Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP unknown EAR99
1N4151TR-RMCU
Central Semiconductor Corp
Check for Price Buy No No Active 150 mA 2 ns SILICON RECTIFIER DIODE SINGLE NO 75 V 1 GENERAL PURPOSE 1 Not Qualified O-PALF-W2 e0 DO-35 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.70
1N4151TR-RECU
Central Semiconductor Corp
Check for Price Buy No No Active 150 mA 2 ns SILICON RECTIFIER DIODE SINGLE NO 75 V 1 GENERAL PURPOSE 1 Not Qualified O-PALF-W2 e0 DO-35 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.70
1N4151TRLEADFREE
Central Semiconductor Corp
Check for Price Buy Yes Yes Active 150 mA 2 ns SILICON RECTIFIER DIODE SINGLE NO 75 V 1 GENERAL PURPOSE 1 Not Qualified O-PALF-W2 e3 DO-35 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL CENTRAL SEMICONDUCTOR CORP O-PALF-W2 compliant EAR99 8541.10.00.70
1N4151T/R
NXP Semiconductors
Check for Price Buy Obsolete 200 mA 1 V 4 ns 50 nA 500 mW SILICON RECTIFIER DIODE SINGLE NO 75 V 1 GENERAL PURPOSE 4 A 1 Not Qualified O-LALF-W2 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL NXP SEMICONDUCTORS O-LALF-W2 unknown EAR99 8541.10.00.70 DO-35 2