Filter Your Search
1 - 10 of 13 results
|
1N4148WX-TP
Micro Commercial Components
|
$0.0414 Buy | Yes | Yes | Active | 150 mA | 1 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FAST RECOVERY | 2 A | 1 | 75 V | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SOD-323, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.70 | MCC | ||||
|
1N4148W-XX-RG30
Taitron Components Inc
|
Check for Price Buy | Yes | Active | 150 mA | 1.25 V | 4 ns | 2.5 µA | 410 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FAST RECOVERY | 4 A | 1 | 75 V | R-PDSO-G2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.70 | |||||||||||
|
1N4148W-XX-TR30
Taitron Components Inc
|
Check for Price Buy | Yes | Active | 150 mA | 1.25 V | 4 ns | 2.5 µA | 410 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FAST RECOVERY | 4 A | 1 | 75 V | R-PDSO-G2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.70 | |||||||||||
|
1N4148W-XX-RG70
Taitron Components Inc
|
Check for Price Buy | Yes | Active | 150 mA | 1.25 V | 4 ns | 2.5 µA | 410 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FAST RECOVERY | 4 A | 1 | 75 V | R-PDSO-G2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.70 | |||||||||||
|
1N4148WXL-TP-HF
Micro Commercial Components
|
Check for Price Buy | Yes | Obsolete | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 2 A | 1 | R-PDSO-F2 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.70 | |||||||||||||
|
1N4148WX-13P
Micro Commercial Components
|
Check for Price Buy | Active | MICRO COMMERCIAL COMPONENTS CORP | unknown | MCC | |||||||||||||||||||||||||||||||||||||||
|
1N4148WXHE3-TP
Micro Commercial Components
|
Check for Price Buy | Yes | Active | 150 mA | 1 V | 4 ns | 1 µA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FAST RECOVERY | 2 A | 1 | 75 V | R-PDSO-G2 | e3 | AEC-Q101 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SOD-323, 2 PIN | compliant | MCC | ||||||||
|
1N4148WX-T
Micro Commercial Components
|
Check for Price Buy | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
1N4148WXL-TP
Micro Commercial Components
|
Check for Price Buy | Yes | Active | 150 mA | 1 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 2 A | 1 | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.70 | MCC | ||||||||
|
1N4148WX-TP-HF
Micro Commercial Components
|
Check for Price Buy | Yes | Active | 150 mA | 1.25 V | 4 ns | 1 µA | 200 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FAST RECOVERY | 2 A | 1 | 75 V | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.70 | MCC |