Parametric results for: 1KSMBJ18C under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
-
-
Manufacturer Part Number: 1ksmbj18c
Select parts from the table below to compare.
Compare
Compare
1KSMBJ18C
Littelfuse Inc
Check for Price Yes Obsolete SILICON 16.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14.5 V 1 AVALANCHE 19.8 V 1 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 2 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC DO-214AA LEAD FREE, PLASTIC, SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50
1KSMBJ18CA
Littelfuse Inc
Check for Price Yes Obsolete SILICON 16.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 15.3 V 1 AVALANCHE 19.8 V 1 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 2 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC DO-214AA SURFACE MOUNT PACKAGE-2 2 not_compliant EAR99 8541.10.00.50
P1KSMBJ18CAJ
WeEn Semiconductor Co Ltd
Check for Price Yes Active 25.5 V 1 µA 6.5 W 18 V SILICON 17.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 15.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 18.9 V 1 kW 15.3 V R-PDSO-C2 e3 IEC-60134; IEC-61643-321; IEC-61000-4-2, 4-4 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL WEEN SEMICONDUCTORS CO LTD SMB, 2 PIN not_compliant