Filter Your Search
1 - 2 of 2 results
![]() |
1EDI60I12AFXUMA1
Infineon Technologies AG
|
$1.1019 Buy | Yes | Yes | Active | 5 V | 15 V | STANDARD | 10 A | 330 ns | 330 ns | BUFFER OR INVERTER BASED IGBT DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | NO | 1 | SOURCE AND SINK | TRUE | 17 V | 3.1 V | 35 V | 13 V | YES | AUTOMOTIVE | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | SOP-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
1EDI60I12AF
Infineon Technologies AG
|
Check for Price Buy | Yes | Active | 5 V | 15 V | STANDARD | 10 A | 330 ns | 330 ns | BUFFER OR INVERTER BASED IGBT DRIVER | ALSO HAS SINK O/P CURRENT OF 9.4A | OVER CURRENT; THERMAL; UNDER VOLTAGE | NO | 1 | SOURCE AND SINK | 17 V | 3.1 V | 35 V | 13 V | YES | AUTOMOTIVE | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | SOP-8 | compliant | EAR99 | 8542.39.00.01 | Infineon |