Parametric results for: 16tqc33m under Tantalum Capacitors

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
-
Manufacturer Part Number: 16tqc33m
Select parts from the table below to compare.
Compare
Compare
16TQC33MYFD
Panasonic Electronic Components
$0.6370 Yes Yes Active 33 µF 16 V 1.4 A 20 % 2917 70 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 52.8 µA 0.1 e4 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES Palladium/Gold (Pd/Au) J BEND 1.9 mm 7.3 mm 4.3 mm PANASONIC CORP CHIP compliant EAR99 8532.21.00.50 Panasonic
16TQC33MYFS
Panasonic Electronic Components
$0.7216 Yes Yes Obsolete 33 µF 16 V 1.8 A 20 % 2917 40 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 52.8 µA 0.10 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES J BEND 1.15 mm 7.3 mm 4.3 mm PANASONIC CORP CHIP compliant EAR99 8532.21.00.50 Panasonic
16TQC33MYFB
Panasonic Electronic Components
$0.8214 Yes Yes Active 33 µF 16 V 1 A 20 % 1411 90 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 158.4 µA 0.1 105 °C -55 °C 2 SMT TR, EMBOSSED, 7 INCH YES J BEND 1.9 mm 3.5 mm 2.8 mm PANASONIC CORP CHIP compliant EAR99 8532.21.00.50 Panasonic
16TQC33M
Sanyo Electronic Devices Corp (Components)
Check for Price Yes Transferred 33 µF 16 V 20 % 2917 POLARIZED 20 % TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR TQC e4 105 °C -55 °C 2 SMT Bulk; TR Palladium/Gold (Pd/Au) 1.9 mm 7.3 mm 4.3 mm SANYO ELECTRONIC DEVICES CORP (COMPONENTS) unknown EAR99
16TQC33M
Panasonic Electronic Components
Check for Price Yes Yes Obsolete 33 µF 16 V 1.4 A 20 % 2917 70 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR TQC RIPPLE CURRENT MEASURED AT 100KHZ TO 500 KHZ 52.8 µA TQC 0.1 e4 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Palladium/Gold (Pd/Au) WRAPAROUND 1.9 mm 7.3 mm 4.3 mm PANASONIC CORP CHIP compliant EAR99 8532.21.00.50
16TQC33M
SANYO Electric Co Ltd
Check for Price Yes Yes Obsolete 33 µF 16 V 1.4 A 20 % 2917 70 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR TQC RIPPLE CURRENT MEASURED AT 100KHZ TO 500 KHZ 52.8 µA TQC 0.1 e4 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Palladium/Gold (Pd/Au) WRAPAROUND 1.9 mm 7.3 mm 4.3 mm PANASONIC CORP , 2917 unknown EAR99 8532.21.00.50
16TQC33MV
Panasonic Electronic Components
Check for Price Active 33 µF 16 V 1.5 A 20 % 2917 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR TQC RIPPLE CURRENT MEASURED AT 100KHZ TO 500 KHZ 52.8 µA 0.1 105 °C -55 °C 2 RECTANGULAR PACKAGE YES WRAPAROUND PANASONIC CORP , 2917 unknown EAR99
16TQC33MV
SANYO Electric Co Ltd
Check for Price Active 33 µF 16 V 1.5 A 20 % 2917 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR TQC RIPPLE CURRENT MEASURED AT 100KHZ TO 500 KHZ 52.8 µA 0.1 105 °C -55 °C 2 RECTANGULAR PACKAGE YES WRAPAROUND PANASONIC CORP , 2917 unknown EAR99