Filter Your Search
1 - 1 of 1 results
|
16TQC33MYFB
Panasonic Electronic Components
|
$0.8214 Buy | Yes | Yes | Active | 33 µF | 16 V | 1 A | 20 % | 1411 | 90 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 158.4 µA | 0.1 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | Panasonic |