Filter Your Search
1 - 10 of 652 results
|
15KP58CA
Continental Device India Ltd
|
$1.8820 Buy | Active | 93.8 V | 10 µA | 8 W | SILICON | 64.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 58 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 15 kW | 58 V | O-PALF-W2 | TS 16949 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | |||||||||||||||
|
15KP58A
Continental Device India Ltd
|
$1.8820 Buy | Active | 93.8 V | 10 µA | 8 W | SILICON | 64.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 58 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 15 kW | 58 V | O-PALF-W2 | TS 16949 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | |||||||||||||||
|
MPLAD15KP58A
Microchip Technology Inc
|
$24.1782 Buy | No | Active | 93.6 V | 2.5 W | 67.8 V | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 58 V | 1 | AVALANCHE | HIGH RELIABILITY | 71.2 V | 15 kW | Not Qualified | R-PSSO-G1 | e0 | MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | R-PSSO-G1 | EAR99 | 8541.10.00.50 | |||||||
|
MPLAD15KP58AE3
Microchip Technology Inc
|
$24.1782 Buy | Yes | Active | 93.6 V | 2.5 W | 67.8 V | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 58 V | 1 | AVALANCHE | HIGH RELIABILITY | 71.2 V | 15 kW | Not Qualified | R-PSSO-G1 | e3 | MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | R-PSSO-G1 | EAR99 | 8541.10.00.50 | |||||||
|
M15KP58AE3
Microchip Technology Inc
|
$25.9979 Buy | Yes | Active | 1.56 W | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 58 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | |||||||||||
|
M15KP58AE3/TR
Microchip Technology Inc
|
$26.1885 Buy | Yes | Active | 94 V | 1.56 W | 67.8 V | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 58 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | R-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | |||||||||
|
M15KP58A/TR
Microchip Technology Inc
|
$26.1885 Buy | No | Active | 94 V | 1.56 W | 67.8 V | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 58 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | R-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | PLASTIC, CASE 5A, 2 PIN | |||||||||
|
M15KP58A
Microchip Technology Inc
|
$26.2443 Buy | No | Active | 1.56 W | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 58 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | PLASTIC, CASE 5A, 2 PIN | |||||||||||||
|
M15KP58CA
Microchip Technology Inc
|
$27.2399 Buy | No | Active | 1.56 W | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 58 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | PLASTIC, CASE 5A, 2 PIN | |||||||||||||
|
M15KP58CAE3
Microchip Technology Inc
|
$27.2399 Buy | Yes | Active | 1.56 W | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 58 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN |