Parametric results for: 15kp130 under Transient Suppressors

Filter Your Search

1 - 10 of 632 results

|
-
-
-
-
-
Manufacturer Part Number: 15kp130
Select parts from the table below to compare.
Compare
Compare
15KP130CA
Continental Device India Ltd
$1.8820 Active 208.3 V 10 µA 8 W SILICON 145.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 130 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 15 kW 130 V O-PALF-W2 TS 16949 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant
15KP130A
Continental Device India Ltd
$1.8820 Active 208.3 V 10 µA 8 W SILICON 145.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 130 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 15 kW 130 V O-PALF-W2 TS 16949 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant
MPLAD15KP130AE3
Microchip Technology Inc
$24.1782 Yes Active 209 V 2.5 W 151.5 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE HIGH RELIABILITY 159 V 15 kW Not Qualified R-PSSO-G1 e3 MIL-19500 1 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant EAR99 8541.10.00.50 Microchip
MPLAD15KP130A
Microchip Technology Inc
$24.1782 No Active 209 V 2.5 W 151.5 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE HIGH RELIABILITY 159 V 15 kW Not Qualified R-PSSO-G1 e0 MIL-19500 1 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant EAR99 8541.10.00.50 R-PSSO-G1
M15KP130AE3
Microchip Technology Inc
$25.9979 Yes Active 1.56 W SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 130 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified O-PALF-W2 e3 MIL-19500 DO-204AR 1 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN
M15KP130A
Microchip Technology Inc
$25.9979 No Active 1.56 W SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 130 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified O-PALF-W2 e0 MIL-19500 DO-204AR 1 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant PLASTIC, CASE 5A, 2 PIN
M15KP130CAE3
Microchip Technology Inc
$27.2399 Yes Active 1.56 W SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 130 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified O-PALF-W2 e3 MIL-19500 DO-204AR 1 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN
M15KP130CA
Microchip Technology Inc
$27.2399 No Active 1.56 W SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 130 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified O-PALF-W2 e0 MIL-19500 DO-204AR 1 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant PLASTIC, CASE 5A, 2 PIN
M15KP130CA/TR
Microchip Technology Inc
$27.4334 No Active 209 V 1.56 W 152 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 130 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified R-PALF-W2 e0 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant PLASTIC, CASE 5A, 2 PIN
M15KP130CAE3/TR
Microchip Technology Inc
$27.4334 Yes Active 209 V 1.56 W 152 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 130 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified R-PALF-W2 e3 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN