Parametric results for: 15kp110a-tp under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 15kp110atp
Select parts from the table below to compare.
Compare
Compare
15KP110A-TP
Micro Commercial Components
Check for Price Buy Yes Yes Active 178 V 8 W 128.25 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 110 V 1 AVALANCHE PRSM-MIN 134.5 V 15 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP ROHS COMPLIANT, PLASTIC, R-6, 2 PIN 2 not_compliant EAR99 8541.10.00.50 MCC
15KP110A-TP-HF
Micro Commercial Components
Check for Price Buy Yes Active 178 V 8 W 128.25 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 110 V 1 AVALANCHE PRSM-MIN 134.5 V 15 kW O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP O-PALF-W2 not_compliant EAR99 8541.10.00.50