Parametric results for: 15KP54A under Transient Suppressors

Filter Your Search

1 - 10 of 200 results

|
-
-
-
-
-
Manufacturer Part Number: 15kp54a
Select parts from the table below to compare.
Compare
Compare
15KP54A
Continental Device India Ltd
$1.8820 Active 87.7 V 10 µA 8 W SILICON 60.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 54 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 15 kW 54 V O-PALF-W2 TS 16949 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant
MPLAD15KP54AE3
Microchip Technology Inc
$24.1782 Yes Active 87.1 V 2.5 W 63.15 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE HIGH RELIABILITY 66.3 V 15 kW Not Qualified R-PSSO-G1 e3 MIL-19500 1 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant R-PSSO-G1 EAR99 8541.10.00.50 Microchip
MPLAD15KP54A
Microchip Technology Inc
$24.1782 No Active 87.1 V 2.5 W 63.15 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE HIGH RELIABILITY 66.3 V 15 kW Not Qualified R-PSSO-G1 e0 MIL-19500 1 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant R-PSSO-G1 EAR99 8541.10.00.50
M15KP54A
Microchip Technology Inc
$25.9979 No Active 1.56 W SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 54 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified O-PALF-W2 e0 MIL-19500 DO-204AR 1 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant PLASTIC, CASE 5A, 2 PIN
M15KP54AE3
Microchip Technology Inc
$25.9979 Yes Active 1.56 W SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 54 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified O-PALF-W2 e3 MIL-19500 DO-204AR 1 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN
M15KP54AE3/TR
Microchip Technology Inc
$26.1885 Yes Active 87.5 V 1.56 W 63.2 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 54 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified R-PALF-W2 e3 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microchip
M15KP54A/TR
Microchip Technology Inc
$26.1885 No Active 87.5 V 1.56 W 63.2 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 54 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified R-PALF-W2 e0 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant PLASTIC, CASE 5A, 2 PIN Microchip
MAPLAD15KP54AE3
Microchip Technology Inc
$33.4631 Yes Active 87.1 V 2.5 W 63.15 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE HIGH RELIABILITY 66.3 V 15 kW Not Qualified S-PSSO-G1 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant
MAPLAD15KP54A
Microchip Technology Inc
$33.4631 No Active 87.1 V 2.5 W 63.15 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE HIGH RELIABILITY 66.3 V 15 kW Not Qualified S-PSSO-G1 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant
MA15KP54AE3
Microchip Technology Inc
$47.1994 Yes Active 1.56 W SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 54 V 1 AVALANCHE 15 kW Not Qualified O-PALF-W2 e3 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN