Parametric results for: 15KP48C under Transient Suppressors

Filter Your Search

1 - 10 of 325 results

|
-
-
-
-
-
Manufacturer Part Number: 15kp48c
Select parts from the table below to compare.
Compare
Compare
15KP48CA
Continental Device India Ltd
$1.8820 Buy Active 77.7 V 10 µA 8 W SILICON 53.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 48 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 15 kW 48 V O-PALF-W2 TS 16949 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant
M15KP48CA
Microchip Technology Inc
$27.2399 Buy No Active 1.56 W SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 48 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified O-PALF-W2 e0 MIL-19500 DO-204AR 1 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
M15KP48CAE3
Microchip Technology Inc
$27.2399 Buy Yes Active 1.56 W SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 48 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified O-PALF-W2 e3 MIL-19500 DO-204AR 1 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN
M15KP48CAE3/TR
Microchip Technology Inc
$27.4334 Buy Yes Active 77.7 V 1.56 W 56.1 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 48 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified R-PALF-W2 e3 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN
M15KP48CA/TR
Microchip Technology Inc
$27.4334 Buy No Active 77.7 V 1.56 W 56.1 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 48 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified R-PALF-W2 e0 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant PLASTIC, CASE 5A, 2 PIN
MPLAD15KP48CAE3
Microchip Technology Inc
$30.1772 Buy Yes Active 77.4 V 2.5 W 56.1 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 48 V 1 AVALANCHE HIGH RELIABILITY 58.9 V 15 kW Not Qualified R-PSSO-G1 e3 MIL-19500 1 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant R-PSSO-G1 EAR99 8541.10.00.50
MPLAD15KP48CA
Microchip Technology Inc
$40.3519 Buy No Active 77.4 V 2.5 W 56.1 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 48 V 1 AVALANCHE HIGH RELIABILITY 58.9 V 15 kW Not Qualified R-PSSO-G1 e0 MIL-19500 1 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant EAR99 8541.10.00.50 Microchip
MAPLAD15KP48CA
Microchip Technology Inc
$41.4118 Buy No Active 77.4 V 2.5 W 56.1 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 48 V 1 AVALANCHE HIGH RELIABILITY 58.9 V 15 kW Not Qualified S-PSSO-G1 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 150 °C -55 °C 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant
MAPLAD15KP48CAE3
Microchip Technology Inc
$41.4118 Buy Yes Active 77.4 V 2.5 W 56.1 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 48 V 1 AVALANCHE HIGH RELIABILITY 58.9 V 15 kW Not Qualified S-PSSO-G1 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 150 °C -55 °C 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant
MA15KP48CA
Microchip Technology Inc
$49.8811 Buy No Active 1.56 W SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 48 V 1 AVALANCHE 15 kW Not Qualified O-PALF-W2 e0 DO-204AR 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant PLASTIC, CASE 5A, 2 PIN