Parametric results for: 1410-l210-l2f1-s02-8a under Circuit Breaker

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 1410l210l2f1s028a
Select parts from the table below to compare.
Compare
Compare
1410-L210-L2F1-S02-8A
E-T-A
Check for Price Yes Yes Active 240 V 28 V 8 A THERMAL CIRCUIT BREAKER RESET SLIDE RATED BREAKING CAPACITY AT 50 VDC: 200 A 2 kA CSA; UL; VDE CORROSSION RESISTANT e4 70 °C -20 °C THROUGH HOLE 1 NO SILVER PRINTED CIRCUIT BOARD 9 mm 10.8 mm 28 mm E-T-A ELEKTROTECHNISCHE APPARATE GMBH compliant E-T-A